Reference Only
0815800
Printers EMLC (20X8)RL YE.
Datasheet
0815800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Labels | |
| Type | Fabric | |
| Color | Yellow | |
| Product Type | Printers | |
| Series | EMLC | |
| Subcategory | Printers | |
| Part # Aliases | EMLC_(20X8)RL_YE EMLC20X8RLYE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $190.50 | $190.50 |
Need more?