Reference Only
0808260
Labels & Industrial Warning Signs PABL 15X4.
Datasheet
0808260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Sheets | |
| Type | Insert Strip | |
| Material | Polyester | |
| Color | White | |
| Width | 15 mm | |
| Length | 4 mm | |
| Description/Function | Unlabeled, 360 individual labels, 12 per row | |
| Maximum Temperature | + 100 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | PABL | |
| Size | 15 mm x 4 mm | |
| Subcategory | Supplies | |
| Part # Aliases | PABL_15X4 PABL15X4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920920000 |
| TARIC | 3920621999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.73 | $447.30 |
Need more?