Reference Only
0808231
Printers ESL 24X4 1SHEET = 1 PC.
Datasheet
0808231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Insert Strips | |
| Type | Sheet - Custom | |
| Color | White | |
| Material | Polyester Foil | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | ESL | |
| Subcategory | Printers | |
| Part # Aliases | ESL_24X_4 ESL24X4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920620090 |
| TARIC | 3920621999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.66 | $186.60 |
Need more?