Reference Only
0807630
Printers GPE 60X12 WH/R.
Datasheet
0807630 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Engraving Sheet | |
| Color | White | |
| Product Type | Printers | |
| Series | GPE | |
| Subcategory | Printers | |
| Part # Aliases | GPE_60X12_WH/R GPE60X12WHR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920300000 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.92 | $108.92 |
Need more?