Reference Only
0806880
Wire Labels & Markers GPE 27X12.5 SR/R.
Datasheet
0806880 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Adhesive | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Color | Silver | |
| Width | 1.06 in | |
| Series | GPE | |
| Family | Clipline Industrial Connection Technology | |
| Height | 12.5 mm | |
| Maximum Temperature | + 85 C | |
| Minimum Temperature | - 20 C | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | GPE_27X12,5_SR/R GPE27X125SRR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3920300000 |
| TARIC | 3920300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $121.94 | $121.94 |
Need more?