Reference Only
0803942
Printers MM-EMLF (EX12) R C1 YE/BK.
Datasheet
0803942 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Label Cassettes | |
| Type | Flexible Label | |
| Designed for | Thermofox | |
| Color | Yellow | |
| Material | Vinyl Polymer | |
| Product Type | Printers | |
| Series | MM-EMLF | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.90 | $28.90 |
Need more?