Reference Only
0803922
Labels & Industrial Warning Signs .
Datasheet
0803922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Sheets | |
| Type | Marker Card | |
| Material | Polyester | |
| Color | White | |
| Width | 5 mm | |
| Length | 186 mm | |
| Description/Function | Unlabeled, 630 individual labels, 18 per row, 35 marker strips | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | SK | |
| Size | 186 mm x 5 mm | |
| Subcategory | Supplies | |
| Part # Aliases | SK_U/5,0_WH:UNBEDRUCKT SKU50WHUNBEDRUCKT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.52 | $305.20 |
Need more?