Reference Only
0803875
Labels & Industrial Warning Signs US-EMLP-HA 24 30X15/12 5 SR.
Datasheet
0803875 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Marker Card | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Silver | |
| Width | 30 mm | |
| Length | 66 mm | |
| Description/Function | Label for Thermomark Series | |
| Product Type | Labels | |
| Series | TMP | |
| Subcategory | Supplies | |
| Tradename | THERMOMARK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.57 | $95.70 |
Need more?