Reference Only
0802741
End of Life
Printers BLUEMARK MAG EM-M 85,6x54
Datasheet
0802741 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Magazine | |
| Designed for | Bluemark | |
| Color | White | |
| Product Type | Printers | |
| Series | BLUEMARK MAG | |
| Subcategory | Printers | |
| Part # Aliases | BLUEMARK_MAG_EM-M_(85,6X54) BLUEMARKMAGEMM856X54 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992050 |
| TARIC | 9017900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?