Reference Only

0802687

Labels & Industrial Warning Signs EMLP (EX15)R SR.

Manufacturer:

Mfr Part:
0802687

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorSilver
Width15 mm
Length20 m
Description/FunctionUnlabeled, 1 individual label per row
Maximum Temperature+ 120 C
Minimum Temperature- 40 C
Product TypeLabels
SeriesEMLP
Size20 m x 15 mm
SubcategorySupplies
Part # AliasesEMLP_(EX15)R_SR EMLPEX15RSR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$301.57$301.57
Need more?