Reference Only

0802686

Wire Labels & Markers EMLP (EX15)R.

Manufacturer:

Mfr Part:
0802686

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Labels & Markers
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Length20 m
Width15 mm
SeriesEMLP
Maximum Temperature+ 120 C
Minimum Temperature- 40 C
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # AliasesEMLP_(EX15)R EMLPEX15R

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$283.53$283.53
Need more?