Reference Only
0801359
Terminal Block Tools & Accessories THERMOMARK-RIBBON 110-WMSU WH.
Datasheet
0801359 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Color | White | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | THERMOMARK | |
| Subcategory | Terminal Blocks | |
| Tradename | THERMOMARK | |
| Part # Aliases | THERMOMARK-RIBBON_110-WMSU_WH THERMOMARKRIBBON110WMSUWH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9612109030 |
| TARIC | 9612102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $438.12 | $438.12 |
Need more?