Reference Only
0800789
Wire Labels & Markers AFD-1.5.
Datasheet
0800789 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Labels & Markers | |
| Product | Tools & Accessories | |
| Type | Alignment Tool | |
| Color | Black | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | AFD-1,5 AFD15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.33 | $59.33 | |
| $54.57 | $545.70 |
Need more?