Reference Only

0800527:L3

Labels & Industrial Warning Signs PMH 2:SYMBOLE.

Manufacturer:

Mfr Part:
0800527:L3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryLabels & Industrial Warning Signs
ProductTags
TypeMarking Tag
ColorYellow
Width4.2 mm
Product TypeLabels
SubcategorySupplies
Part # AliasesPMH_2:SYMBOLE_L3 PMH2SYMBOLEL3 800527:L3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC3926909790
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.052$5.20
$0.049$5.04
$0.046$9.20
$0.044$22.00
Need more?
Contact Us