Reference Only
USBFTV2SA2G30OPEN
USB Cables / IEEE 1394 Cables USB FIELD TV RCPT
Datasheet
USBFTV2SA2G30OPEN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 3 m | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Data Rate | 480 Mb/s | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $194.15 | $1,941.50 | |
| $188.13 | $4,703.25 | |
| $181.52 | $18,152.00 | |
| $176.98 | $44,245.00 | |
| $175.23 | $87,615.00 | |
| $169.48 | $169,480.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes