Reference Only
USBAPSCC7203A
USB Cables / IEEE 1394 Cables USBA Fld JN SC Cp USBA 0.3M Crdset
Datasheet
USBAPSCC7203A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 0.3 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Series | USB-A Field | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.97 | $269.70 | |
| $25.13 | $628.25 | |
| $24.88 | $2,488.00 | |
| $24.51 | $6,127.50 | |
| $23.75 | $11,875.00 | |
| $23.52 | $23,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes