Reference Only

USBAPSCC7202A

USB Cables / IEEE 1394 Cables USB A Fld JamNutRcpt SelfClsCapUSB-A.2mC

Manufacturer:

Mfr Part:
USBAPSCC7202A

TTI Part:
USBAPSCC7202A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeUSB 2.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Wire Gauge - AWG28 AWG, 24 AWG
Cable Length200 mm
Jacket ColorBlack
IP RatingIP54
PackagingEach
SeriesUSB-A Field
Data Rate480 Mb/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

13In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.09$38.09
$32.48$324.80
$29.67$741.75
$28.15$1,407.50
$27.21$2,721.00
$25.30$6,325.00
$25.04$12,520.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.