Reference Only
USBAPSCC2205A
USB Cables / IEEE 1394 Cables Recept Cordset 0.5M Square Flange
Datasheet
USBAPSCC2205A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Wire Gauge - AWG | 28 AWG, 24 AWG | |
| Cable Length | 0.5 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Series | USB-A Field | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
105In Stock
250 expected 24-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.65 | $20.65 | |
| $18.62 | $186.20 | |
| $18.43 | $460.75 | |
| $17.31 | $865.50 | |
| $17.13 | $1,713.00 | |
| $16.95 | $4,237.50 | |
| $16.77 | $8,385.00 |
Need more?
Sign in to add projects and notes