Reference Only

USB3FTV6A10NSTR

USB Cables / IEEE 1394 Cables USB 3.0 Plug A Code 1.0 m USB 3.0 A Open

Manufacturer:

Mfr Part:
USB3FTV6A10NSTR

TTI Part:
USB3FTV6A10NSTR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderMale / Male
Cable Length1 m
IP RatingIP68
PackagingEach
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$235.95$2,359.50
$211.71$5,292.75
$209.61$20,961.00
$207.54$51,885.00
$205.48$102,740.00
$203.45$203,450.00
Need more?

My Notes

Sign into see notes.