Reference Only

USB3FTV2SA15GASTR

USB Cables / IEEE 1394 Cables Sq Flng Recpt Potted Straight OD Cad

Manufacturer:

Mfr Part:
USB3FTV2SA15GASTR

TTI Part:
USB3FTV2SA15GASTR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Cable Length1.5 m
IP RatingIP68
PackagingEach
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.05$2,460.50
$238.91$5,972.75
$224.19$22,419.00
$216.49$54,122.50
$214.34$107,170.00
$212.22$212,220.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.