Reference Only

USB3FTV2SA05NASTR

USB Cables / IEEE 1394 Cables Sq Flng Recpt Potted Straight Nickel

Manufacturer:

Mfr Part:
USB3FTV2SA05NASTR

TTI Part:
USB3FTV2SA05NASTR

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.0
Connector End AUSB Type A
Connector End BUSB Type A
GenderFemale / Male
Cable Length0.5 m
IP RatingIP68
PackagingEach
SeriesUSB3F TV
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$273.47$2,734.70
$258.38$6,459.50
$241.50$24,150.00
$237.78$59,445.00
$235.42$117,710.00
$233.09$233,090.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes