Reference Only
USB3FTV2SA03GACROS
USB Cables / IEEE 1394 Cables USB 3.0 SQ FLNG REC A 0.3 m USB3-A Cord
Datasheet
USB3FTV2SA03GACROS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.0 | |
| Connector End A | USB Type A | |
| Connector End B | USB Type A | |
| Gender | Female / Male | |
| Cable Length | 0.3 m | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Series | USB3F TV | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $238.83 | $2,388.30 | |
| $236.46 | $5,911.50 | |
| $221.04 | $22,104.00 | |
| $218.85 | $54,712.50 | |
| $216.68 | $108,340.00 | |
| $214.54 | $214,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes