Reference Only

USB3CFTV7ZN015

USB Cables / IEEE 1394 Cables USB-C JAM NUT RECEPTACLE

Manufacturer:

Mfr Part:
USB3CFTV7ZN015

TTI Part:
USB3CFTV7ZN015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.2 Gen 1
Connector End AUSB Type C
Connector End BPigtail
GenderFemale
Cable Length0.15 m
IP RatingIP68
PackagingEach
Voltage Rating20 V
Current Rating5 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$880.29$8,802.90
$854.33$21,358.25
$838.31$83,831.00
$781.64$195,410.00
$769.32$384,660.00
$761.70$761,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes