Reference Only

USB3CFTV7G050F312

USB Cables / IEEE 1394 Cables USB-C JAM NUT RECEPTACLE

Manufacturer:

Mfr Part:
USB3CFTV7G050F312

TTI Part:
USB3CFTV7G050F312

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.2 Gen 1
Connector End AUSB Type C
Connector End BPigtail
GenderFemale
Cable Length0.5 m
IP RatingIP68
PackagingEach
Voltage Rating20 V
Current Rating5 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$842.22$8,422.20
$833.88$20,847.00
$825.62$82,562.00
$801.38$200,345.00
$788.76$394,380.00
$780.95$780,950.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.