Reference Only
USB3CFTV2N015
USB Cables / IEEE 1394 Cables USB-C SQUARE FLANGE RECEPTACLE
Datasheet
USB3CFTV2N015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 3.2 Gen 1 | |
| Connector End A | USB Type C | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 0.15 m | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $829.68 | $8,296.80 | |
| $809.14 | $20,228.50 | |
| $794.03 | $79,403.00 | |
| $736.70 | $184,175.00 | |
| $725.10 | $362,550.00 | |
| $717.92 | $717,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes