Reference Only
USB2AA150PUHFFR
USB Cables / IEEE 1394 Cables 1.5M Cordset USB 2.0 Plug Overmold
Datasheet
USB2AA150PUHFFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1.5 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Series | USB 2 AA | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.08 | $840.80 | |
| $68.06 | $1,701.50 | |
| $62.89 | $6,289.00 | |
| $57.49 | $14,372.50 | |
| $56.69 | $28,345.00 | |
| $56.13 | $56,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes