Reference Only
USB2AA100PUHFFR
USB Cables / IEEE 1394 Cables 1.0M Cordset USB 2.0 Plug Overmold
Datasheet
USB2AA100PUHFFR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Series | USB 2 AA | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dechlorane Plus |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.49 | $994.90 | |
| $97.79 | $2,444.75 | |
| $84.61 | $8,461.00 | |
| $83.77 | $20,942.50 | |
| $82.94 | $41,470.00 | |
| $82.12 | $82,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes