Reference Only

UCOMUSBCPTRAZN200

USB Cables / IEEE 1394 Cables UCOM-USBC treaded plug with right angle overmold cord length 2m / 6.56ft

Manufacturer:

Mfr Part:
UCOMUSBCPTRAZN200

TTI Part:
UCOMUSBCPTRAZN200

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB Type C
Connector End AUSB Type C
Connector End BUSB Type C
GenderMale / Male
Cable Length2 m
IP RatingIP68
PackagingEach
Voltage Rating20 V
Current Rating5 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$851.04$851.04
$740.95$7,409.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes