Reference Only

UCOMUSBCPTRAZN030

USB Cables / IEEE 1394 Cables UCOM-USBC treaded plug with right angle overmold cord length 0,3mm / 0.984 ft

Manufacturer:

Mfr Part:
UCOMUSBCPTRAZN030

TTI Part:
UCOMUSBCPTRAZN030

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable
TypeUSB Type C
Connector End AUSB Type C
Connector End BUSB Type C
GenderMale / Male
Cable Length0.3 m
IP RatingIP68
PackagingEach
Voltage Rating20 V
Current Rating5 A
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

5
On Order
5 expected 25-Aug-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.