Reference Only
UCOMUSBCPPRAZN200
USB Cables / IEEE 1394 Cables UCOM-USBC Push Pull plug with right angle overmold cord length 2m / 6.56ft
Datasheet
UCOMUSBCPPRAZN200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB Type C | |
| Connector End A | USB Type C | |
| Connector End B | USB Type C | |
| Gender | Male / Male | |
| Cable Length | 2 m | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Voltage Rating | 20 V | |
| Current Rating | 5 A | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |