Reference Only
RJFTV2PEM2N00
Ethernet Cables / Networking Cables Threaded Sq Flange RECPT IP67 BS
Datasheet
RJFTV2PEM2N00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Female | |
| USOC Codes | RJ45 | |
| IP Rating | IP67 | |
| Series | RJFTV | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $100.97 | $1,009.70 | |
| $97.08 | $2,427.00 | |
| $85.86 | $8,586.00 | |
| $85.00 | $21,250.00 | |
| $84.15 | $42,075.00 | |
| $83.31 | $83,310.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Extraction, Removal & Insertion Tools Insert Removal Tool

Amphenol
Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL METAL GLAND

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Nickel

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG NICKEL PLASTIC GLAND

Amphenol
Modular Connectors / Ethernet Connectors ATEX THREADED PLUG METAL GLAND NICKEL
Sign in to add projects and notes