Reference Only
RJFTV2PEM2G10100BTX
Ethernet Cables / Networking Cables THRD SQ FLANGE REC BACKSHELL GRN 1M
Datasheet
RJFTV2PEM2G10100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Gender | Female | |
| Shielding | Double Shielded | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJFTV | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.41 | $1,404.10 | |
| $139.02 | $3,475.50 | |
| $125.36 | $12,536.00 | |
| $124.12 | $31,030.00 | |
| $122.89 | $61,445.00 | |
| $121.67 | $121,670.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors RJ FIELD TV GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap Olive Drab

Amphenol
USB Connectors USBB Field TV Plug Olive Drab
Sign in to add projects and notes