Reference Only
RJFSFTP6A0600
Ethernet Cables / Networking Cables Cat6A 6m CBL W/RJ45 Overmold Plg on Ends
Datasheet
RJFSFTP6A0600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | RJ45 | |
| Shielding | Double Shielded | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF SFTP | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
25
On Order
25 expected 19-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $155.18 | $1,551.80 | |
| $145.48 | $3,637.00 | |
| $142.74 | $14,274.00 | |
| $141.33 | $35,332.50 | |
| $139.93 | $69,965.00 | |
| $138.54 | $138,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes