Reference Only
RJFSFTP6A0100
Ethernet Cables / Networking Cables Cat6A 1m CBL W/RJ45 Overmold Plg on Ends
Datasheet
RJFSFTP6A0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | RJ45 | |
| Shielding | Double Shielded | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 Cordsets | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.63 | $85.63 | |
| $84.78 | $423.90 | |
| $72.78 | $727.80 | |
| $68.23 | $1,705.75 | |
| $64.97 | $3,248.50 | |
| $61.88 | $6,188.00 | |
| $61.27 | $15,317.50 | |
| $60.66 | $30,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes