Reference Only
RJFSFTP60700
Ethernet Cables / Networking Cables Cat6 7m CBL W/RJ45 Overmold Plg on Ends
Datasheet
RJFSFTP60700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 Cordsets | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.21 | $1,542.10 | |
| $144.57 | $3,614.25 | |
| $137.68 | $13,768.00 | |
| $136.32 | $34,080.00 | |
| $134.97 | $67,485.00 | |
| $133.63 | $133,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes