Reference Only
RJFSFTP60100
Ethernet Cables / Networking Cables Cat6 1m CBL W/RJ45 Overmold Plg on Ends
Datasheet
RJFSFTP60100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 Cordsets | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.77 | $737.70 | |
| $68.98 | $1,724.50 | |
| $61.92 | $6,192.00 | |
| $60.48 | $15,120.00 | |
| $59.89 | $29,945.00 | |
| $59.29 | $59,290.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes