Reference Only
RJFSFTP5E1400
Ethernet Cables / Networking Cables RJ Fld Cordset Cat5e w/RJ45 Plug 14.0m
Datasheet
RJFSFTP5E1400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Shielding | Double Shielded | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF SFTP 5E | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $242.79 | $2,427.90 | |
| $219.38 | $5,484.50 | |
| $205.07 | $20,507.00 | |
| $196.54 | $49,135.00 | |
| $194.59 | $97,295.00 | |
| $192.66 | $192,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes