Reference Only
RJFSFTP5E0213
Ethernet Cables / Networking Cables RJ Fld Cordset Cat5e w/RJ45 Plug 2.13M
Datasheet
RJFSFTP5E0213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 Cordsets | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 01P3116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.32 | $773.20 | |
| $69.96 | $1,749.00 | |
| $63.96 | $6,396.00 | |
| $63.32 | $15,830.00 | |
| $62.68 | $31,340.00 | |
| $62.05 | $62,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.