Reference Only
RJFSFTP5E0152
Ethernet Cables / Networking Cables 60 in. w/ RJ45 plug overmold;Cat5e
Datasheet
RJFSFTP5E0152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Connector End B | RJ45 | |
| Gender | Male / Male | |
| Cable Length | 1.524 m (5 ft) | |
| Jacket Color | Black | |
| Wire Gauge - AWG | 24 AWG | |
| Packaging | Each | |
| Voltage Rating | 230 V | |
| Description/Function | Cable Assembly | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 Cordsets | |
| Shielding | Double Shielded | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Tunisia |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.63 | $716.30 | |
| $70.92 | $1,773.00 | |
| $60.89 | $6,089.00 | |
| $59.08 | $14,770.00 | |
| $58.49 | $29,245.00 | |
| $57.91 | $57,910.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.