Reference Only
RJFSFTP5E0061
Ethernet Cables / Networking Cables RJ Fld Cordset Cat5e w/RJ45 Plug 0.61m
Datasheet
RJFSFTP5E0076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 5e | |
| Connector End A | RJ45 | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 Cordsets | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 01P3124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |