Reference Only
RJF7PEM2G05100BTX
Ethernet Cables / Networking Cables RJ45 Cordset 0.5M Inline Jam Nut Recpt
Datasheet
RJF7PEM2G05100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| Gender | Female | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $165.44 | $1,654.40 | |
| $163.80 | $4,095.00 | |
| $162.18 | $16,218.00 | |
| $160.57 | $40,142.50 | |
| $158.98 | $79,490.00 | |
| $143.44 | $143,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors Plug w/ Metal Gland Nickel

Amphenol
Extraction, Removal & Insertion Tools Insert Removal Tool

Amphenol
Modular Connectors / Ethernet Connectors Jam Nut Recept Cap RJ45 Cat5e Olive

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE PLASTIC GLAND

Amphenol
Modular Connectors / Ethernet Connectors Plug w/Plastic Gland Olive Drab
Sign in to add projects and notes