Reference Only
RJF2SA2G05100BTX
Ethernet Cables / Networking Cables RJ45 Sq Flange Recpt Sealed 0.5M Olive
Datasheet
RJF2SA2G05100BTX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | RJ45 | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJF 26482 | |
| Shielding | Shielded | |
| Subcategory | Cable Assemblies | |
| Tradename | RJ45 | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $105.26 | $1,052.60 | |
| $104.22 | $2,605.50 | |
| $89.89 | $8,989.00 | |
| $89.00 | $22,250.00 | |
| $88.12 | $44,060.00 | |
| $87.25 | $87,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
Modular Connectors / Ethernet Connectors Sq Flange Recpt Cap RJ45 Cat5e Olive

Amphenol
IEEE 1394 Connectors RJ FIELD GASKET PM RECPT

Amphenol
Modular Connectors / Ethernet Connectors RJF TV PLUG OLIVE PLASTIC GLAND
My Notes
Sign into see notes.