Reference Only

CAUSB3FTV2AG80

USB Cables / IEEE 1394 Cables

Manufacturer:

Mfr Part:
CAUSB3FTV2AG80

TTI Part:
CAUSB3FTV2AG80

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BReceptacle
Connector End B Pin Count9 Position
GenderMale / Female
Cable Length8 m
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,274.16$1,274.16
Need more?

My Notes

Sign into see notes.