Reference Only

31930G015

USB Cables / IEEE 1394 Cables USBA TO USBC ADAPT SQ FLNG OD

Manufacturer:

Mfr Part:
31930G015

TTI Part:
31930G015

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
Connector End AUSB Type A
Connector End A Pin Count9 Position
Connector End BUSB Type C
Connector End B Pin Count24 Position
GenderFemale / Male
Cable Length150 mm
IP RatingIP68
PackagingEach
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.