Reference Only
19004056700
Multi-Conductor Cables Reel of Drum 300m w/out USB plug on ends
Datasheet
19004056700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multi-Conductor Cables | |
| Type | Harsh Environment | |
| Shielding | Shielded | |
| Number of Conductors | 2 Pair | |
| Cable Length | 300 m | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 5.1 mm (0.201 in) | |
| Jacket Color | Black | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Conductor Material | Tinned Copper | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dechlorane Plus |