Reference Only
19003804500
Multi-Conductor Cables HI REL CAT5E CABLE REEL BULK
Datasheet
19003804500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 100 m | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
39In Stock
50 expected 23-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $1,358.87 | $1,358.87 | |
| $1,345.41 | $2,690.82 | |
| $1,318.45 | $3,955.35 | |
| $1,156.99 | $5,784.95 | |
| $1,145.52 | $11,455.20 | |
| $1,134.17 | $28,354.25 |
Need more?
Sign in to add projects and notes