Reference Only
ENW89860CXKF
Bluetooth Development Tools - 802.15.1 PAN1783A Evaluation Board
Datasheet
ENW89860CXKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Evaluation Boards | |
| Tool Is For Evaluation Of | ENW-89860C1KF | |
| For Use With | Bluetooth Modules | |
| Moisture Sensitive | Yes | |
| Packaging | Box | |
| Product Type | Bluetooth Development Tools | |
| Series | PAN1783A | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.34 | $316.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes