Reference Only
ENW89854ATKF
Bluetooth Development Tools - 802.15.1 +8dBm Tx Power Max RTU Eval Tool combo with Wirepas Mesh connectivity stack
Datasheet
ENW89854ATKF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Bluetooth Development Tools - 802.15.1 | |
| Product | Development Boards | |
| Tool Is For Evaluation Of | PAN1770 | |
| Frequency | 64 MHz | |
| Antenna Connector Type | U.FL | |
| Interface Type | USB | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Box | |
| Product Type | Bluetooth Development Tools | |
| Series | PAN1780 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.26 | $611.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes