Reference Only
OPF522
Fiber Optic Transmitters, Receivers, Transceivers Fiber Optic Receiver 5Mb
Datasheet
OPF522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Fiber Optic Transmitters, Receivers, Transceivers | |
| Product | Receivers | |
| Wavelength | 850 nm | |
| Data Rate | 5 MBd | |
| Fiber Type | Singlemode | |
| Rise Time | 30 ns | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Application | Industrial | |
| Connector Type | No Connector | |
| Packaging | Kit | |
| Fall Time | 30 ns | |
| Maximum Output Current | 25 mA | |
| Mounting Style | Through Hole | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541497080 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.43 | $871.50 |
Need more?
My Notes
Sign into see notes.