Reference Only
OPF322A
Fiber Optic Transceivers Fiber Optic LED 850nm 50mA
Datasheet
OPF322A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Fiber Optic Transceivers | |
| Wavelength | 850 nm | |
| Connector Type | ST | |
| Fiber Type | Multimode | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Product | Transmitters | |
| Rise Time | 6 ns | |
| Emitting Source | LED | |
| Application | Ethernet | |
| Fall Time | 6 ns | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Package / Case | TO-46-3 | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.23 | $2,042.25 | |
| $22.69 | $34,035.00 |
Need more?
My Notes
Sign into see notes.